Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC24FJ64GB002-I/SP

MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V Automotive 28-Pin SPDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V Automotive 28-Pin SPDIP Tube
Search Keywords: PIC24FJ64GB002ISP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC24FJ64GB002-I/SP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15
Program Memory Size: 64 KB
RAM Size: 8 KB
Number of Programmable I/Os: 19
Operating Temperature: -40 to 85 °C
ADC Resolution: 10 bit
Program Memory Type: Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC24FJ64GB002-I/SP RoHS compliant?
Yes, PIC24FJ64GB002-I/SP is RoHS compliant.
What is the lead time for PIC24FJ64GB002-I/SP?
The standard lead time for PIC24FJ64GB002-I/SP is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 210
Can Ship immediately
Manufacturer Stock:
221 can ship
Minimum Order Quantity:
15
Order Increment:
15
19 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$4.93
60
$4.67
105
$4.23
255
$4.18
510
$4.17
1,005
$4.15
2,505
$4.14
5,010 +
$4.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!