- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC24FJ64GB002-I/SO
Microchip Technology
PIC24FJ64GB002-I/SO
MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V Automotive 28-Pin SOIC W Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V Automotive 28-Pin SOIC W Tube
Search Keywords: PIC24FJ64GB002ISO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC24FJ64GB002-I/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
27 -
Program Memory Type:Flash
-
Number of Programmable I/Os:19
-
ADC Resolution:10 bit
-
RAM Size:8 KB
-
Program Memory Size:64 KB
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is PIC24FJ64GB002-I/SO RoHS compliant?
Yes, PIC24FJ64GB002-I/SO is RoHS compliant.
What is the lead time for PIC24FJ64GB002-I/SO?
The standard lead time for PIC24FJ64GB002-I/SO is approximately 41 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
108
Can Ship immediately
Minimum Order Quantity:
27
Order Increment:
27
41 Weeks
can ship
6/25/27
Price (USD)
Qty
Unit Price
27
$3.46
54
$3.41
108
$3.35
270
$3.31
513
$3.25
1,026
$3.24
2,511
$3.23
5,022 +
$3.21
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT