- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC24FJ64GA705-I/M4
PIC24FJ64GA705-I/M4
Microchip Technology
MCU 16-bit PIC RISC 64KB Flash 3.3V 48-Pin UQFN EP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 16-bit PIC RISC 64KB Flash 3.3V 48-Pin UQFN EP Tube
Search Keywords: PIC24FJ64GA705IM4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC24FJ64GA705-I/M4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:CN
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
61 -
ADC Resolution:12 bit
-
Program Memory Type:Flash
-
RAM Size:16 KB
-
Number of Programmable I/Os:40
-
Program Memory Size:64 KB
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
122
Order Increment:
61
23 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
122
$2.32
244
$1.74
366
$1.62
488 +
$1.59
Click for Quote
Log in
to unlock special pricing