Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC24FJ64GA702-I/SO

MCU 16-bit PIC24 PIC RISC 64KB Flash 3.3V 28-Pin SOIC W Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 16-bit PIC24 PIC RISC 64KB Flash 3.3V 28-Pin SOIC W Tube
Search Keywords: PIC24FJ64GA702ISO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC24FJ64GA702-I/SO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    27
  • Program Memory Size:
    64 KB
  • Program Memory Type:
    Flash
  • RAM Size:
    16 KB
  • Number of Programmable I/Os:
    22
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    12 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC24FJ64GA702-I/SO RoHS compliant?
Yes, PIC24FJ64GA702-I/SO is RoHS compliant.
What is the lead time for PIC24FJ64GA702-I/SO?
The standard lead time for PIC24FJ64GA702-I/SO is approximately 23 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
115
23 Weeks can ship 1/28/27
Backorder
Price (USD)
Qty
Unit Price
115
$2.25
230
$1.69
345
$1.58
459 +
$1.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!