Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC24FJ64GA702-I/MV

MCU 16-bit PIC24 PIC RISC 64KB Flash 3.3V 28-Pin UQFN EP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 16-bit PIC24 PIC RISC 64KB Flash 3.3V 28-Pin UQFN EP Tube
Search Keywords: PIC24FJ64GA702IMV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC24FJ64GA702-I/MV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    91
  • ADC Resolution:
    12 bit
  • Program Memory Type:
    Flash
  • Program Memory Size:
    64 KB
  • Number of Programmable I/Os:
    22
  • RAM Size:
    16 KB
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC24FJ64GA702-I/MV RoHS compliant?
Yes, PIC24FJ64GA702-I/MV is RoHS compliant.
What is the lead time for PIC24FJ64GA702-I/MV?
The standard lead time for PIC24FJ64GA702-I/MV is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
137
14 Weeks can ship 1/28/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
137
$2.14
273
$1.62
410
$1.51
546 +
$1.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!