- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC24FJ64GA702-I/ML
Microchip Technology
PIC24FJ64GA702-I/ML
MCU 16-bit PIC24 PIC RISC 64KB Flash 3.3V 28-Pin QFN EP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC24FJ64GA702-I/ML |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310020 |
| COO: | TH |
| ECCN: | 5A992.c |
Supplier's Standard Package:
|
61 |
| Program Memory Size: | 64 KB |
| Operating Temperature: | -40 to 85 °C |
| ADC Resolution: | 12 bit |
| Number of Programmable I/Os: | 22 |
| RAM Size: | 16 KB |
| Program Memory Type: | Flash |