- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC24FJ64GA106-E/PT
PIC24FJ64GA106-E/PT
Microchip Technology
MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V Automotive 64-Pin TQFP Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V Automotive 64-Pin TQFP Tray
Search Keywords: PIC24FJ64GA106EPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC24FJ64GA106-E/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
160 -
Number of Programmable I/Os:53
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 125 °C
-
Program Memory Size:64 KB
-
RAM Size:16 KB
-
Program Memory Type:Flash
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
MOQ for out of Stock Qty:
40
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1
$8.954
40
$8.140
80
$6.110
120
$5.700
160 +
$5.580
Click for Quote
Log in
to unlock special pricing