Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC24FJ64GA102-I/SS

MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V Automotive 28-Pin SSOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V Automotive 28-Pin SSOP Tube
Search Keywords: PIC24FJ64GA102ISS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC24FJ64GA102-I/SS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    PH
  • ECCN:
    3A991.a.2
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    47
  • RAM Size:
    8 KB
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Type:
    Flash
  • Program Memory Size:
    64 KB
  • Number of Programmable I/Os:
    21
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC24FJ64GA102-I/SS RoHS compliant?
Yes, PIC24FJ64GA102-I/SS is RoHS compliant.
What is the lead time for PIC24FJ64GA102-I/SS?
The standard lead time for PIC24FJ64GA102-I/SS is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,068   can ship 11/16/26
Manufacturer Stock:
2,157 can ship
MOQ for In Stock Qty:
47
MOQ for out of Stock Qty:
47
Order Increment:
47
7 Weeks can ship 12/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
47
$5.38
94
$4.04
141
$3.77
188 +
$3.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!