- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC24FJ64GA010-I/PT
PIC24FJ64GA010-I/PT
Microchip Technology
MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V 100-Pin TQFP Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V 100-Pin TQFP Tray
Search Keywords: PIC24FJ64GA010IPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC24FJ64GA010-I/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TW
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
119 -
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
-
Number of Programmable I/Os:85
-
RAM Size:8 KB
-
Program Memory Size:64 KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
60
$7.38
119
$5.58
179
$5.19
238 +
$5.09
Click for Quote
Log in
to unlock special pricing