Image is representational - see mfr. specs

PIC24FJ64GA008-I/PT

Microchip Technology

MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V 80-Pin TQFP Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V 80-Pin TQFP Tray
Search Keywords: PIC24FJ64GA008IPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC24FJ64GA008-I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    119
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Size:
    64 KB
  • Program Memory Type:
    Flash
  • RAM Size:
    8 KB
  • Number of Programmable I/Os:
    69
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12 can ship
MOQ for out of Stock Qty:
60
5 Weeks can ship 6/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$7.458
60
$6.780
119
$5.130
179
$4.770
238 +
$4.680
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!