- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC24FJ64GA006-I/PT
Microchip Technology
PIC24FJ64GA006-I/PT
PIC 24F microcontroller - MCU 16 bit - 3 V to 3.6 V - Pins: 64 - Package type: TQFP 64 – Speed 32 MHz – Flash 64 KB – SRAM 08 ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC24FJ64GA006-I/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier's Standard Package:
160 -
Program Memory Size:64 KB
-
RAM Size:8 KB
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
-
Number of Programmable I/Os:53
-
Program Memory Type:Flash