Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC24FJ64GA004-E/PT

MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V Automotive 44-Pin TQFP Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V Automotive 44-Pin TQFP Tray
Search Keywords: PIC24FJ64GA004EPT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC24FJ64GA004-E/PT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: PH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
Program Memory Type: Flash
Number of Programmable I/Os: 35
RAM Size: 8 KB
Program Memory Size: 64 KB
ADC Resolution: 10 bit
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC24FJ64GA004-E/PT RoHS compliant?
Yes, PIC24FJ64GA004-E/PT is RoHS compliant.
What is the lead time for PIC24FJ64GA004-E/PT?
The standard lead time for PIC24FJ64GA004-E/PT is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
110   can ship 11/30/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
80
15 Weeks can ship 2/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.03
25
$6.01
50
$5.99
80
$5.98
160
$4.49
240
$4.19
320 +
$4.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!