Available Replacements
Alternative Packaging
PIC24FJ64GA002T-I/SS PIC24FJ64GA002T-I/SS Microchip Technology
PIC24FJ64GA002T-I/SS

Microchip Technology

In Stock: 4,200

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC24FJ64GA002-I/SS

MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V Automotive 28-Pin SSOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V Automotive 28-Pin SSOP Tube
Search Keywords: PIC24FJ64GA002ISS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC24FJ64GA002-I/SS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 47
Number of Programmable I/Os: 21
Program Memory Type: Flash
RAM Size: 8 KB
Program Memory Size: 64 KB
ADC Resolution: 10 bit
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC24FJ64GA002-I/SS RoHS compliant?
Yes, PIC24FJ64GA002-I/SS is RoHS compliant.
What is the lead time for PIC24FJ64GA002-I/SS?
The standard lead time for PIC24FJ64GA002-I/SS is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 880
Ships today, if you order in
Minimum Order Quantity:
47
Order Increment:
47
8 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
47
$3.49
94
$3.13
141
$3.12
282
$3.10
517
$3.09
1,034
$3.08
2,538
$3.07
5,029 +
$3.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!