Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC24FJ64GA002-I/SP

The PIC24FJ64GA002-I/SP is a general-purpose, 16-bit flash microcontroller with 64KB of program memory and 8KB of SRAM in a 28 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
The PIC24FJ64GA002-I/SP is a general-purpose, 16-bit flash microcontroller with 64KB of program memory and 8KB of SRAM in a 28-pin package.
Search Keywords: PIC24FJ64GA002ISP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC24FJ64GA002-I/SP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15
Operating Temperature: -40 to 85 °C
ADC Resolution: 10 bit
Number of Programmable I/Os: 21
Program Memory Size: 64 KB
RAM Size: 8 KB
Program Memory Type: Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC24FJ64GA002-I/SP RoHS compliant?
Yes, PIC24FJ64GA002-I/SP is RoHS compliant.
What is the lead time for PIC24FJ64GA002-I/SP?
The standard lead time for PIC24FJ64GA002-I/SP is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
Minimum Order Quantity:
15
Order Increment:
15
13 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$5.80
60
$4.68
105
$4.00
255
$3.91
510
$3.79
1,005
$3.78
2,505
$3.77
5,010 +
$3.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!