Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC24FJ512GU410T-I/PT

MCU 16-bit PIC RISC 512KB Flash 3.3V 100-Pin TQFP T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 16-bit PIC RISC 512KB Flash 3.3V 100-Pin TQFP T/R
Search Keywords: PIC24FJ512GU410TIPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC24FJ512GU410T-I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1200
  • ADC Resolution:
    12 bit
  • Program Memory Size:
    5128884KB
  • RAM Size:
    328886KB
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Type:
    Flash8885
  • Number of Programmable I/Os:
    858877
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC24FJ512GU410T-I/PT RoHS compliant?
Yes, PIC24FJ512GU410T-I/PT is RoHS compliant.
What is the lead time for PIC24FJ512GU410T-I/PT?
The standard lead time for PIC24FJ512GU410T-I/PT is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
21 Weeks can ship 2/22/27
Backorder
Price (USD)
Qty
Unit Price
300
$9.59
600
$5.08
900
$3.57
1,200 +
$3.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!