- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC24FJ512GB610-I/PT
PIC24FJ512GB610-I/PT
Microchip Technology
16-Bit Microcontrollers - 512KB Dual Partition Flash - Live Update Capable - 100-lead TQFP - -40°C to +85°C - USB on-the-go
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
16-Bit Microcontrollers - 512KB Dual Partition Flash - Live Update Capable - 100-lead TQFP - -40°C to +85°C - USB on-the-go
Search Keywords: PIC24FJ512GB610IPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC24FJ512GB610-I/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
119 -
Number of Programmable I/Os:85
-
ADC Resolution:12 bit
-
RAM Size:32 KB
-
Program Memory Size:512 KB
-
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
27
can ship
MOQ for out of Stock Qty:
60
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$8.162
60
$7.420
119
$5.610
179
$5.220
238 +
$5.120
Click for Quote
Log in
to unlock special pricing
Alternative Packaging