Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC24FJ512GB606-I/MR

16-Bit Microcontrollers - 512KB Dual Partition Flash - Live Update Capable - 64-lead QFN - -40°C to +85°C - USB on-the-go

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
16-Bit Microcontrollers - 512KB Dual Partition Flash - Live Update Capable - 64-lead QFN - -40°C to +85°C - USB on-the-go
Search Keywords: PIC24FJ512GB606IMR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC24FJ512GB606-I/MR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
RAM Size: 32 KB
Number of Programmable I/Os: 53
Operating Temperature: -40 to 85 °C
Program Memory Size: 512 KB
ADC Resolution: 12 bit
Program Memory Type: Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC24FJ512GB606-I/MR RoHS compliant?
Yes, PIC24FJ512GB606-I/MR is RoHS compliant.
What is the lead time for PIC24FJ512GB606-I/MR?
The standard lead time for PIC24FJ512GB606-I/MR is approximately 48 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
660 can ship
MOQ for out of Stock Qty:
40
Order Increment:
40
48 Weeks can ship 10/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$7.12
80
$5.34
120
$4.98
160 +
$4.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!