Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC24FJ512GA610-I/PT

16-Bit Microcontrollers - 512KB Dual Partition Flash - Live Update Capable - 100-lead TQFP - -40°C to +85°C -

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
16-Bit Microcontrollers - 512KB Dual Partition Flash - Live Update Capable - 100-lead TQFP - -40°C to +85°C -
Search Keywords: PIC24FJ512GA610IPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC24FJ512GA610-I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    119
  • Number of Programmable I/Os:
    85
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Size:
    512 KB
  • RAM Size:
    32 KB
  • ADC Resolution:
    12 bit
  • Program Memory Type:
    Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC24FJ512GA610-I/PT RoHS compliant?
Yes, PIC24FJ512GA610-I/PT is RoHS compliant.
What is the lead time for PIC24FJ512GA610-I/PT?
The standard lead time for PIC24FJ512GA610-I/PT is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 241
Can Ship immediately
Manufacturer Stock:
3,542 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
60
40 Weeks can ship 8/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.15
10
$7.14
25
$7.12
60
$7.10
119
$5.37
179
$5.00
238 +
$4.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!