Image is representational - see mfr. specs

PIC24FJ512GA610-I/BG

Microchip Technology

16-Bit Microcontrollers - 512KB Dual Partition Flash - Live Update Capable - 121-Pin TFBGA - -40°C to +85°C -

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
16-Bit Microcontrollers - 512KB Dual Partition Flash - Live Update Capable - 121-Pin TFBGA - -40°C to +85°C -
Search Keywords: PIC24FJ512GA610IBG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC24FJ512GA610-I/BG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    PH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    184
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    85
  • Program Memory Type:
    Flash
  • Program Memory Size:
    512 KB
  • ADC Resolution:
    12 bit
  • RAM Size:
    32 KB
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7,076 can ship
MOQ for out of Stock Qty:
46
4 Weeks can ship 7/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
46
$7.44
92
$5.58
138
$5.21
184 +
$5.10
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!