Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC24FJ512GA606-I/PT

16-Bit Microcontrollers - 512KB Dual Partition Flash - Live Update Capable - 64-lead TQFP - -40°C to +85°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
16-Bit Microcontrollers - 512KB Dual Partition Flash - Live Update Capable - 64-lead TQFP - -40°C to +85°C
Search Keywords: PIC24FJ512GA606IPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC24FJ512GA606-I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    160
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Type:
    Flash
  • ADC Resolution:
    12 bit
  • Program Memory Size:
    512 KB
  • RAM Size:
    32 KB
  • Number of Programmable I/Os:
    53
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC24FJ512GA606-I/PT RoHS compliant?
Yes, PIC24FJ512GA606-I/PT is RoHS compliant.
What is the lead time for PIC24FJ512GA606-I/PT?
The standard lead time for PIC24FJ512GA606-I/PT is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 170
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
40
34 Weeks can ship 6/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.44
10
$5.27
25
$4.83
40
$4.82
80
$4.57
120
$4.31
160 +
$4.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!