- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC24FJ48GA002-I/SS
Microchip Technology
PIC24FJ48GA002-I/SS
MCU 16-bit PIC RISC 48KB Flash 2.5V/3.3V 28-Pin SSOP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC24FJ48GA002-I/SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier's Standard Package:
47 -
Program Memory Size:48 KB
-
Program Memory Type:Flash
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
RAM Size:8 KB
-
Number of Programmable I/Os:21