- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC24FJ32MC102-I/SO
PIC24FJ32MC102-I/SO
Microchip Technology
MCU 16-bit PIC24F PIC RISC 32KB Flash 3.3V 28-Pin SOIC W Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 16-bit PIC24F PIC RISC 32KB Flash 3.3V 28-Pin SOIC W Tube
Search Keywords: PIC24FJ32MC102ISO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC24FJ32MC102-I/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
27 -
Program Memory Type:Flash
-
Program Memory Size:32 KB
-
Number of Programmable I/Os:21
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Buy all 25 in-stock or the regular minimum order quantity of 27
Manufacturer Stock:
12
can ship
Stock lot only:
25
Minimum Order Quantity:
27
Order Increment:
27
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$2.728
27
$2.480
108
$2.450
270
$2.380
513
$2.330
1,026
$2.320
2,511
$2.310
5,022
$2.300
7,506 +
$2.290
Click for Quote
Log in
to unlock special pricing