Available Replacements
Alternative Packaging
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC24FJ32GB002-I/ML

MCU 16-bit PIC RISC 32KB Flash 2.5V/3.3V Automotive 28-Pin QFN EP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 16-bit PIC RISC 32KB Flash 2.5V/3.3V Automotive 28-Pin QFN EP Tube
Search Keywords: PIC24FJ32GB002IML
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC24FJ32GB002-I/ML
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: MY
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 61
ADC Resolution: 10 bit
Operating Temperature: -40 to 85 °C
Number of Programmable I/Os: 19
RAM Size: 8 KB
Program Memory Size: 32 KB
Program Memory Type: Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC24FJ32GB002-I/ML RoHS compliant?
Yes, PIC24FJ32GB002-I/ML is RoHS compliant.
What is the lead time for PIC24FJ32GB002-I/ML?
The standard lead time for PIC24FJ32GB002-I/ML is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 61
Manufacturer Stock:
2,257 can ship
Stock lot only:
1
Minimum Order Quantity:
61
Order Increment:
61
30 Weeks can ship 6/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.421
61
$3.110
122
$3.050
305
$3.020
549
$2.960
1,037
$2.950
2,501
$2.940
5,002
$2.930
7,503 +
$2.920
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!