- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC24FJ32GA102-I/SO
Microchip Technology
PIC24FJ32GA102-I/SO
MCU 16-bit PIC RISC 32KB Flash 2.5V/3.3V Automotive 28-Pin SOIC W Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 16-bit PIC RISC 32KB Flash 2.5V/3.3V Automotive 28-Pin SOIC W Tube
Search Keywords: PIC24FJ32GA102ISO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC24FJ32GA102-I/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
27 -
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:21
-
Program Memory Size:32 KB
-
RAM Size:8 KB
-
ADC Resolution:10 bit
Product Guides
+
Frequently Asked Questions
Is PIC24FJ32GA102-I/SO RoHS compliant?
Yes, PIC24FJ32GA102-I/SO is RoHS compliant.
What is the lead time for PIC24FJ32GA102-I/SO?
The standard lead time for PIC24FJ32GA102-I/SO is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
18
can ship
MOQ for out of Stock Qty:
54
Order Increment:
27
31 Weeks
can ship
4/16/27
Price (USD)
Qty
Unit Price
1
$5.302
54
$4.820
108
$3.620
162
$3.370
216 +
$3.310
Click for Quote
Log in
to unlock special pricing