- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC24FJ32GA002-I/SS
PIC24FJ32GA002-I/SS
Microchip Technology
MCU 16-bit PIC RISC 32KB Flash 2.5V/3.3V Automotive 28-Pin SSOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 16-bit PIC RISC 32KB Flash 2.5V/3.3V Automotive 28-Pin SSOP Tube
Search Keywords: PIC24FJ32GA002ISS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC24FJ32GA002-I/SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
47 -
Program Memory Type:Flash
-
Program Memory Size:32 KB
-
Number of Programmable I/Os:21
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
RAM Size:8 KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
MOQ for out of Stock Qty:
71
19 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$4.609
71
$4.190
141
$3.170
212
$2.950
282 +
$2.890
Click for Quote
Log in
to unlock special pricing