- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC24FJ256GB410-I/PT
PIC24FJ256GB410-I/PT
Microchip Technology
A 16-bit extreme low-power (XLP) microcontroller featuring 256KB Flash memory, USB On-The-Go, a cryptographic engine, and adva ...
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
A 16-bit extreme low-power (XLP) microcontroller featuring 256KB Flash memory, USB On-The-Go, a cryptographic engine, and advanced analog peripherals.
Search Keywords: PIC24FJ256GB410IPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC24FJ256GB410-I/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:5A992.c
-
Supplier Standard Pack:
119 -
Program Memory Size:256 KB
-
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
-
ADC Channels:24
-
RAM Size:16 KB
-
Operating Supply Voltage:2.5,3.3 V
-
Number of Programmable I/Os:84
-
ADC Resolution:12 bit
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
811
Can Ship immediately
Manufacturer Stock:
119
can ship
Minimum Order Quantity:
5
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$5.72
25
$5.49
50
$5.47
119
$5.35
357
$5.23
595
$5.22
1,071
$5.20
2,618 +
$5.17
Click for Quote
Log in
to unlock special pricing