- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC24FJ256GB406-I/MR
PIC24FJ256GB406-I/MR
Microchip Technology
16-Bit Flash Microcontrollers - 256 Kbytes Dual Partition Flash - XLP - LCD - USB OTG - 64-lead QFN - -40°C to +85°C
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
16-Bit Flash Microcontrollers - 256 Kbytes Dual Partition Flash - XLP - LCD - USB OTG - 64-lead QFN - -40°C to +85°C
Search Keywords: PIC24FJ256GB406IMR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC24FJ256GB406-I/MR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:5A992.c
-
Supplier Standard Pack:
40 -
Operating Supply Voltage:2.5,3.3 V
-
Program Memory Type:Flash
-
Number of Programmable I/Os:52
-
ADC Resolution:12 bit
-
Operating Temperature:-40 to 85 °C
-
RAM Size:16 KB
-
ADC Channels:16
-
Program Memory Size:256 KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,140
can ship
MOQ for out of Stock Qty:
30
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
30
$8.66
60
$6.50
90
$6.06
120 +
$5.94
Click for Quote
Log in
to unlock special pricing