- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC24FJ256GB206-I/MR
PIC24FJ256GB206-I/MR
Microchip Technology
MCU 16-bit PIC RISC 256KB Flash 2.5V/3.3V 64-Pin QFN EP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 16-bit PIC RISC 256KB Flash 2.5V/3.3V 64-Pin QFN EP Tube
Search Keywords: PIC24FJ256GB206IMR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC24FJ256GB206-I/MR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
40 -
Program Memory Size:256 KB
-
Operating Temperature:-40 to 85 °C
-
RAM Size:96 KB
-
Program Memory Type:Flash
-
ADC Resolution:10 bit
-
Number of Programmable I/Os:52
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
190
Can Ship immediately
Manufacturer Stock:
1,249
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5
$6.73
40
$6.41
80
$6.33
120
$6.25
280
$6.15
520
$6.13
1,000 +
$6.11
Click for Quote
Log in
to unlock special pricing