Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC24FJ256GB110-I/PT

MCU 16-bit - PIC24 Family PIC24FJ GB Series Microcontrollers - 256KB Flash - 2.5V/3.3V - 100-Pin.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 16-bit - PIC24 Family PIC24FJ GB Series Microcontrollers - 256KB Flash - 2.5V/3.3V - 100-Pin.
Search Keywords: PIC24FJ256GB110IPT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC24FJ256GB110-I/PT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: TW
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 119
RAM Size: 16 KB
Program Memory Type: Flash
Number of Programmable I/Os: 84
Operating Temperature: -40 to 85 °C
Program Memory Size: 256 KB
ADC Resolution: 10 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC24FJ256GB110-I/PT RoHS compliant?
Yes, PIC24FJ256GB110-I/PT is RoHS compliant.
What is the lead time for PIC24FJ256GB110-I/PT?
The standard lead time for PIC24FJ256GB110-I/PT is approximately 105 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
119   can ship 12/9/26
234   can ship 12/28/26
357   can ship 11/20/28
Minimum Order Quantity:
5
105 Weeks can ship 11/17/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.72
25
$8.89
50
$8.40
119
$7.43
357
$7.20
595
$7.18
1,071 +
$7.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!