Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC24FJ256GB110-I/PF

PIC 24F microcontroller - MCU 16 bit - 3 V to 3.6 V - Pins: 100 - Package type: TQFP 100 – Speed 32 MHz – Flash 256 KB – SRAM ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
PIC 24F microcontroller - MCU 16 bit - 3 V to 3.6 V - Pins: 100 - Package type: TQFP 100 – Speed 32 MHz – Flash 256 KB – SRAM 16 Kbytes - I/O: 85 – A/D: 10 bit with 16 channels – 05 Timers – 04 x UART – 03 x SPI – 03 x I2C – 657 mg – SMD/SMT - ICSP – Size
Search Keywords: PIC24FJ256GB110IPF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC24FJ256GB110-I/PF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 90
Number of Programmable I/Os: 84
Operating Temperature: -40 to 85 °C
Program Memory Type: Flash
ADC Resolution: 10 bit
RAM Size: 16 KB
Program Memory Size: 256 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC24FJ256GB110-I/PF RoHS compliant?
Yes, PIC24FJ256GB110-I/PF is RoHS compliant.
What is the lead time for PIC24FJ256GB110-I/PF?
The standard lead time for PIC24FJ256GB110-I/PF is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 337
Can Ship immediately
Minimum Order Quantity:
5
31 Weeks can ship 6/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.16
25
$8.11
90
$7.20
180
$7.18
270
$7.16
540
$7.15
1,080 +
$7.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!