Available Replacements
Alternative Packaging
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC24FJ256GA705T-I/PT

MCU 16-bit PIC24 PIC RISC 256KB Flash 3.3V 48-Pin TQFP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 16-bit PIC24 PIC RISC 256KB Flash 3.3V 48-Pin TQFP T/R
Search Keywords: PIC24FJ256GA705TIPT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC24FJ256GA705T-I/PT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: PH
ECCN: 3A991.a.2
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1600
Operating Temperature: -40 to 85 °C
Program Memory Type: Flash
Number of Programmable I/Os: 40
Program Memory Size: 256 KB
RAM Size: 16 KB
ADC Resolution: 12 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC24FJ256GA705T-I/PT RoHS compliant?
Yes, PIC24FJ256GA705T-I/PT is RoHS compliant.
What is the lead time for PIC24FJ256GA705T-I/PT?
The standard lead time for PIC24FJ256GA705T-I/PT is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,800 can ship
MOQ for out of Stock Qty:
400
10 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
400
$3.56
800
$2.19
1,200
$1.74
1,600 +
$1.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!