Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC24FJ256GA704-I/PT

MCU 16-bit PIC RISC 256KB Flash 3.3V 44-Pin TQFP Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 16-bit PIC RISC 256KB Flash 3.3V 44-Pin TQFP Tray
Search Keywords: PIC24FJ256GA704IPT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC24FJ256GA704-I/PT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
RAM Size: 16 KB
ADC Resolution: 12 bit
Number of Programmable I/Os: 36
Program Memory Size: 256 KB
Program Memory Type: Flash
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC24FJ256GA704-I/PT RoHS compliant?
Yes, PIC24FJ256GA704-I/PT is RoHS compliant.
What is the lead time for PIC24FJ256GA704-I/PT?
The standard lead time for PIC24FJ256GA704-I/PT is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,800
Can Ship immediately
Minimum Order Quantity:
10
10 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.21
160
$1.77
320
$1.76
640
$1.75
1,120
$1.74
2,560
$1.73
5,120
$1.72
7,520 +
$1.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!