Available Replacements
Alternative Packaging
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC24FJ256GA702-I/SO

MCU 16-bit PIC24 PIC RISC 256KB Flash 3.3V 28-Pin SOIC W Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 16-bit PIC24 PIC RISC 256KB Flash 3.3V 28-Pin SOIC W Tube
Search Keywords: PIC24FJ256GA702ISO
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC24FJ256GA702-I/SO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 27
Operating Temperature: -40 to 85 °C
Number of Programmable I/Os: 22
Program Memory Type: Flash
Program Memory Size: 256 KB
ADC Resolution: 12 bit
RAM Size: 16 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC24FJ256GA702-I/SO RoHS compliant?
Yes, PIC24FJ256GA702-I/SO is RoHS compliant.
What is the lead time for PIC24FJ256GA702-I/SO?
The standard lead time for PIC24FJ256GA702-I/SO is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,404 can ship
MOQ for out of Stock Qty:
102
12 Weeks can ship 1/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
102
$2.53
203
$1.92
304
$1.79
405 +
$1.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!