Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC24FJ256GA702-I/MV

A 16-bit general purpose microcontroller with 256 KB of Flash memory, 16 KB of SRAM, and a rich peripheral set in a 28-pin pac ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
A 16-bit general purpose microcontroller with 256 KB of Flash memory, 16 KB of SRAM, and a rich peripheral set in a 28-pin package.
Search Keywords: PIC24FJ256GA702IMV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC24FJ256GA702-I/MV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    91
  • RAM Size:
    16 KB
  • Program Memory Type:
    Flash
  • ADC Resolution:
    12 bit
  • Number of Programmable I/Os:
    22
  • Program Memory Size:
    256 KB
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC24FJ256GA702-I/MV RoHS compliant?
Yes, PIC24FJ256GA702-I/MV is RoHS compliant.
What is the lead time for PIC24FJ256GA702-I/MV?
The standard lead time for PIC24FJ256GA702-I/MV is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 347
Ships today, if you order in
Manufacturer Stock:
1,295 can ship
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
114
14 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.19
25
$2.03
50
$1.97
114
$1.96
228
$1.95
342
$1.93
455 +
$1.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!