- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC24FJ256GA702-I/ML
Microchip Technology
PIC24FJ256GA702-I/ML
MCU 16-bit PIC RISC 256KB Flash 3.3V 28-Pin QFN EP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC24FJ256GA702-I/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
61 -
Number of Programmable I/Os:22
-
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
-
RAM Size:16 KB
-
ADC Resolution:12 bit
-
Program Memory Size:256 KB