- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC24FJ256GA606-I/MR
PIC24FJ256GA606-I/MR
Microchip Technology
16-Bit Microcontrollers - 256KB Dual Partition Flash - Live Update Capable - 64-lead QFN - -40°C to +85°C
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
16-Bit Microcontrollers - 256KB Dual Partition Flash - Live Update Capable - 64-lead QFN - -40°C to +85°C
Search Keywords: PIC24FJ256GA606IMR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC24FJ256GA606-I/MR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
40 -
RAM Size:32 KB
-
Program Memory Type:Flash
-
Program Memory Size:256 KB
-
Number of Programmable I/Os:53
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:12 bit
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
26
can ship
MOQ for out of Stock Qty:
40
Order Increment:
40
4 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1
$7.238
40
$6.580
80
$4.930
120
$4.610
160 +
$4.510
Click for Quote
Log in
to unlock special pricing
Alternative Packaging