Available Replacements
Embalagem alternativa
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC24FJ256GA410-I/PT

16-Bit Flash Microcontrollers - 256 Kbytes Dual Partition Flash - XLP - LCD - 100-lead TQFP - -40°C to +85°C

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
16-Bit Flash Microcontrollers - 256 Kbytes Dual Partition Flash - XLP - LCD - 100-lead TQFP - -40°C to +85°C
Search Keywords: PIC24FJ256GA410IPT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC24FJ256GA410-I/PT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: TH
ECCN: 5A992.c
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 119
Operating Temperature: -40 to 85 °C
ADC Channels: 24
Operating Supply Voltage: 2.5,3.3 V
Program Memory Type: Flash
Number of Programmable I/Os: 85
RAM Size: 16 KB
ADC Resolution: 12 bit
Program Memory Size: 256 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC24FJ256GA410-I/PT RoHS compliant?
Yes, PIC24FJ256GA410-I/PT is RoHS compliant.
What is the lead time for PIC24FJ256GA410-I/PT?
The standard lead time for PIC24FJ256GA410-I/PT is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 205
Can Ship immediately
Manufacturer Stock:
595 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
30
7 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.05
10
$9.03
30
$9.00
60
$6.75
90
$6.30
119 +
$6.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!