- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC24FJ256GA406-I/MR
Microchip Technology
PIC24FJ256GA406-I/MR
16-Bit Flash Microcontrollers - 256 Kbytes Dual Partition Flash - XLP - LCD - 64-lead QFN - -40°C to +85°C
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
16-Bit Flash Microcontrollers - 256 Kbytes Dual Partition Flash - XLP - LCD - 64-lead QFN - -40°C to +85°C
Search Keywords: PIC24FJ256GA406IMR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC24FJ256GA406-I/MR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:5A992.c
-
Supplier Standard Pack:
40 -
Number of Programmable I/Os:53
-
ADC Channels:16
-
Operating Supply Voltage:2.5,3.3 V
-
Program Memory Type:Flash
-
ADC Resolution:12 bit
-
Program Memory Size:256 KB
-
RAM Size:16 KB
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is PIC24FJ256GA406-I/MR RoHS compliant?
Yes, PIC24FJ256GA406-I/MR is RoHS compliant.
What is the lead time for PIC24FJ256GA406-I/MR?
The standard lead time for PIC24FJ256GA406-I/MR is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Manufacturer Stock:
600
can ship
Minimum Order Quantity:
40
Order Increment:
40
6 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
40
$4.70
80
$4.61
120
$4.60
280
$4.47
520
$4.46
1,000
$4.45
2,520
$4.43
5,000 +
$4.41
Click for Quote
Log in
to unlock special pricing