Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC24FJ256DA110-I/PT

MCU 16-bit PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 16-bit PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray
Search Keywords: PIC24FJ256DA110IPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC24FJ256DA110-I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    119
  • Number of Programmable I/Os:
    84
  • RAM Size:
    24 KB
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Type:
    Flash
  • ADC Resolution:
    10 bit
  • Program Memory Size:
    256 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC24FJ256DA110-I/PT RoHS compliant?
Yes, PIC24FJ256DA110-I/PT is RoHS compliant.
What is the lead time for PIC24FJ256DA110-I/PT?
The standard lead time for PIC24FJ256DA110-I/PT is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,288 can ship
MOQ for out of Stock Qty:
30
5 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$12.22
60
$9.16
90
$8.55
119 +
$8.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!