Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC24FJ16GA002-I/SP

MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive 28-Pin SPDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive 28-Pin SPDIP Tube
Search Keywords: PIC24FJ16GA002ISP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC24FJ16GA002-I/SP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15
Operating Temperature: -40 to 85 °C
Number of Programmable I/Os: 21
Program Memory Type: Flash
ADC Resolution: 10 bit
Program Memory Size: 16 KB
RAM Size: 4 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC24FJ16GA002-I/SP RoHS compliant?
Yes, PIC24FJ16GA002-I/SP is RoHS compliant.
What is the lead time for PIC24FJ16GA002-I/SP?
The standard lead time for PIC24FJ16GA002-I/SP is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
808 can ship
MOQ for out of Stock Qty:
57
20 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
57
$4.40
113
$3.33
169
$3.12
225 +
$3.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!