Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC24FJ16GA002-I/ML

MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive 28-Pin QFN EP Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive 28-Pin QFN EP Tube
Search Keywords: PIC24FJ16GA002IML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC24FJ16GA002-I/ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    61
  • ADC Resolution:
    10 bit
  • Program Memory Size:
    16 KB
  • RAM Size:
    4 KB
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    21
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC24FJ16GA002-I/ML RoHS compliant?
Yes, PIC24FJ16GA002-I/ML is RoHS compliant.
What is the lead time for PIC24FJ16GA002-I/ML?
The standard lead time for PIC24FJ16GA002-I/ML is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 305
Can Ship immediately
Manufacturer Stock:
760 can ship
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
77
16 Weeks can ship 12/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$4.05
25
$4.04
50
$4.03
77
$4.02
153
$3.04
229
$2.84
305 +
$2.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!