- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC24FJ16GA002-E/ML
Microchip Technology
PIC24FJ16GA002-E/ML
MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive 28-Pin QFN EP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC24FJ16GA002-E/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:MY
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
61 -
RAM Size:4 KB
-
Program Memory Type:Flash
-
Program Memory Size:16 KB
-
Number of Programmable I/Os:21
-
Operating Temperature:-40 to 125 °C
-
ADC Resolution:10 bit