- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC24FJ128GB610-I/PT
PIC24FJ128GB610-I/PT
Microchip Technology
16-Bit Microcontrollers - 128KB Dual Partition Flash - Live Update Capable - 100-lead TQFP - -40°C to +85°C - USB on-the-go
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
16-Bit Microcontrollers - 128KB Dual Partition Flash - Live Update Capable - 100-lead TQFP - -40°C to +85°C - USB on-the-go
Search Keywords: PIC24FJ128GB610IPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC24FJ128GB610-I/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
119 -
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash
-
Number of Programmable I/Os:85
-
Program Memory Size:128 KB
-
RAM Size:32 KB
-
ADC Resolution:12 bit
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
25
can ship
MOQ for out of Stock Qty:
60
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$7.634
60
$6.940
119
$5.250
179
$4.890
238 +
$4.790
Click for Quote
Log in
to unlock special pricing