Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC24FJ128GB204-I/PT

Secure MCU 16bit PIC24 PIC RISC 128KB Flash 3.3V Automotive 44-Pin TQFP Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Secure MCU 16bit PIC24 PIC RISC 128KB Flash 3.3V Automotive 44-Pin TQFP Tray
Search Keywords: PIC24FJ128GB204IPT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC24FJ128GB204-I/PT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: TH
ECCN: 5A992.c
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
Operating Temperature: -40 to 85 °C
ADC Resolution: 12 bit
RAM Size: 8 KB
Program Memory Size: 128 KB
ADC Channels: 12
Program Memory Type: Flash
Number of Programmable I/Os: 34
Operating Supply Voltage: 3.3 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC24FJ128GB204-I/PT RoHS compliant?
Yes, PIC24FJ128GB204-I/PT is RoHS compliant.
What is the lead time for PIC24FJ128GB204-I/PT?
The standard lead time for PIC24FJ128GB204-I/PT is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 128
Ships today, if you order in
On Order:
160   can ship 1/11/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
40
8 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.53
10
$5.34
25
$4.88
40
$4.86
80
$4.60
120
$4.32
160 +
$4.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!