Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC24FJ128GB202-I/SS

Secure MCU 16bit PIC24 PIC RISC 128KB Flash 3.3V Automotive 28-Pin SSOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Secure MCU 16bit PIC24 PIC RISC 128KB Flash 3.3V Automotive 28-Pin SSOP Tube
Search Keywords: PIC24FJ128GB202ISS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC24FJ128GB202-I/SS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: TH
ECCN: 5A992.c
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 47
ADC Resolution: 12 bit
Program Memory Size: 128 KB
Program Memory Type: Flash
Operating Temperature: -40 to 85 °C
Number of Programmable I/Os: 20
RAM Size: 8 KB
ADC Channels: 9
Operating Supply Voltage: 3.3 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC24FJ128GB202-I/SS RoHS compliant?
Yes, PIC24FJ128GB202-I/SS is RoHS compliant.
What is the lead time for PIC24FJ128GB202-I/SS?
The standard lead time for PIC24FJ128GB202-I/SS is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,764 can ship
MOQ for out of Stock Qty:
47
Order Increment:
47
4 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
47
$6.34
94
$4.75
141
$4.44
188 +
$4.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!