- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC24FJ128GB202-I/SP
PIC24FJ128GB202-I/SP
Microchip Technology
Secure MCU 16bit PIC24 PIC RISC 128KB Flash 3.3V Automotive 28-Pin SPDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Secure MCU 16bit PIC24 PIC RISC 128KB Flash 3.3V Automotive 28-Pin SPDIP Tube
Search Keywords: PIC24FJ128GB202ISP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC24FJ128GB202-I/SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:5A992.c
-
Supplier Standard Pack:
15 -
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:128 KB
-
ADC Channels:9
-
ADC Resolution:12 bit
-
Operating Supply Voltage:3.3 V
-
Number of Programmable I/Os:20
-
RAM Size:8 KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
MOQ for out of Stock Qty:
38
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$7.667
38
$6.970
75
$5.290
113
$4.920
150 +
$4.820
Click for Quote
Log in
to unlock special pricing