Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC24FJ128GB202-I/SO

Secure MCU 16bit PIC24 PIC RISC 128KB Flash 3.3V Automotive 28-Pin SOIC W Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Secure MCU 16bit PIC24 PIC RISC 128KB Flash 3.3V Automotive 28-Pin SOIC W Tube
Search Keywords: PIC24FJ128GB202ISO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC24FJ128GB202-I/SO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TH
  • ECCN:
    5A992.c
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    27
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Size:
    128 KB
  • Number of Programmable I/Os:
    20
  • ADC Channels:
    9
  • Program Memory Type:
    Flash
  • ADC Resolution:
    12 bit
  • Operating Supply Voltage:
    3.3 V
  • RAM Size:
    8 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC24FJ128GB202-I/SO RoHS compliant?
Yes, PIC24FJ128GB202-I/SO is RoHS compliant.
What is the lead time for PIC24FJ128GB202-I/SO?
The standard lead time for PIC24FJ128GB202-I/SO is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,805 can ship
MOQ for out of Stock Qty:
41
5 Weeks can ship 10/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
41
$6.34
81
$4.82
122
$4.48
162 +
$4.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!