Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC24FJ128GB202-I/MM

The PIC24FJ128GB202-I/MM is a general-purpose, 16-bit Flash microcontroller featuring a cryptographic engine and USB On-The-Go ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
The PIC24FJ128GB202-I/MM is a general-purpose, 16-bit Flash microcontroller featuring a cryptographic engine and USB On-The-Go (OTG) capabilities.
Search Keywords: PIC24FJ128GB202IMM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC24FJ128GB202-I/MM
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: TH
ECCN: 5A992.c
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 61
ADC Resolution: 12 bit
Number of Programmable I/Os: 20
Program Memory Type: Flash
RAM Size: 8 KB
Operating Temperature: -40 to 85 °C
ADC Channels: 9
Operating Supply Voltage: 3.3 V
Program Memory Size: 128 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC24FJ128GB202-I/MM RoHS compliant?
Yes, PIC24FJ128GB202-I/MM is RoHS compliant.
What is the lead time for PIC24FJ128GB202-I/MM?
The standard lead time for PIC24FJ128GB202-I/MM is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 915
Can Ship immediately
Manufacturer Stock:
893 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
46
5 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.20
10
$5.03
25
$5.01
46
$5.00
92
$4.55
138
$4.09
183 +
$4.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!