Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC24FJ128GA702-I/MV

MCU 16-bit PIC24 PIC RISC 128KB Flash 3.3V 28-Pin UQFN EP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 16-bit PIC24 PIC RISC 128KB Flash 3.3V 28-Pin UQFN EP Tube
Search Keywords: PIC24FJ128GA702IMV
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC24FJ128GA702-I/MV
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 91
ADC Resolution: 12 bit
Program Memory Type: Flash
RAM Size: 16 KB
Number of Programmable I/Os: 22
Program Memory Size: 128 KB
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC24FJ128GA702-I/MV RoHS compliant?
Yes, PIC24FJ128GA702-I/MV is RoHS compliant.
What is the lead time for PIC24FJ128GA702-I/MV?
The standard lead time for PIC24FJ128GA702-I/MV is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
373 can ship
MOQ for out of Stock Qty:
114
12 Weeks can ship 2/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
114
$2.31
228
$1.74
342
$1.62
455 +
$1.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!