Available Replacements
Embalaje alternativo
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC24FJ128GA306T-I/PT

MCU 16-bit PIC RISC 128KB Flash 2.5V/3.3V Automotive 64-Pin TQFP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 16-bit PIC RISC 128KB Flash 2.5V/3.3V Automotive 64-Pin TQFP T/R
Search Keywords: PIC24FJ128GA306TIPT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC24FJ128GA306T-I/PT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: TH
ECCN: 3A991.a.2
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1200
Number of Programmable I/Os: 53
Program Memory Type: Flash
Operating Temperature: -40 to 85 °C
ADC Resolution: 12 bit
RAM Size: 8 KB
Program Memory Size: 128 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC24FJ128GA306T-I/PT RoHS compliant?
Yes, PIC24FJ128GA306T-I/PT is RoHS compliant.
What is the lead time for PIC24FJ128GA306T-I/PT?
The standard lead time for PIC24FJ128GA306T-I/PT is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
14 Weeks can ship 2/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
300
$10.03
600
$5.31
900
$3.74
1,200 +
$3.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!